
Fischer Elektronik BL 1 08 G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL 1 08 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.