
Fischer Elektronik BL 11/254/ 45/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.54mm |
| Length | 114.08mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 45 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Yes |
| Socket Depth | 5mm |
| Voltage Rating (AC) | 250V |
| Width | 11.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BL 11/254/ 45/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.