
Fischer Elektronik BL 12/762/ 90/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 7.62mm |
| Length | 114.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Socket Depth | 6mm |
| Width | 11.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BL 12/762/ 90/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.