
Fischer Elektronik BL LP 3/ 36/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.3mm |
| Length | 91.44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BL LP 3/ 36/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
