
Fischer Elektronik BL LP 5 SMD/ 20/S technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 4.2mm |
| Length | 50.8mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pin Diameter | 0.6mm |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BL LP 5 SMD/ 20/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.