
Fischer Elektronik BL1/36G technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 2.54mm |
| Gender | Female |
| Length | 91.44mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | BL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL1/36G to view detailed technical specifications.
No datasheet is available for this part.