This female terminal features a bronze contact material with gold plating, supporting a maximum current rating of 3A. It has a maximum operating temperature of 163°C and a minimum operating temperature of -40°C. The terminal is designed for solder termination and has a straight orientation.
Fischer Elektronik BL112G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL112G to view detailed technical specifications.
No datasheet is available for this part.