This Fischer Elektronik BL112Z connector features a bronze contact material with tin plating, a straight orientation, and a 2.54mm pitch. It has a maximum current rating of 3A and a maximum operating temperature of 163°C. The connector measures 30.48mm in length and 2.54mm in depth, with a solder termination. It is designed to operate within a temperature range of -40°C to 163°C.
Fischer Elektronik BL112Z technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL112Z to view detailed technical specifications.
No datasheet is available for this part.