Fischer Elektronik BL1276220S technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL1276220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.