BL1921930
Fischer Elektronik BL1921930 technical specifications.
| Contact Plating | Gold |
| Depth | 38.1mm |
| Length | 38.1mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL1921930 to view detailed technical specifications.
No datasheet is available for this part.