Fischer Elektronik BL2/20Z technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| Gender | Female |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | BL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL2/20Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.