Fischer Elektronik BL2.72Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 72 |
| Series | BL |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL2.72Z to view detailed technical specifications.
No datasheet is available for this part.