Fischer Elektronik BL3-03G technical specifications.
| Contact Plating | Gold |
| Depth | 9.25mm |
| Length | 7.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BL3-03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.