Fischer Elektronik BL3.36Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Current Rating | 1.5A |
| Gender | Female |
| Height | 6mm |
| Length | 91.44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Series | BL |
| Width | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL3.36Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.