
Fischer Elektronik BL4.72G technical specifications.
| Contact Material | Brass |
| Current Rating | 1.5A |
| Gender | Female |
| Series | BL |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL4.72G to view detailed technical specifications.
No datasheet is available for this part.
