Fischer Elektronik BL520 technical specifications.
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.