This terminal features a gold-plated contact plating and a straight orientation. It has a pitch of 2.54mm and a length of 55.88mm. The terminal is rated for a maximum current of 3A and a maximum voltage of 150V. It can operate within a temperature range of -40°C to 163°C.
Fischer Elektronik BL522 technical specifications.
| Contact Plating | Gold |
| Depth | 2.54mm |
| Length | 55.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL522 to view detailed technical specifications.
No datasheet is available for this part.