Fischer Elektronik BL6.72Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.08mm |
| Length | 91.44mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL6.72Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.