
Fischer Elektronik BL7-36Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | BL |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BL7-36Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
