Fischer Elektronik BLLP4/72/S technical specifications.
| Contact Material | Gold |
| Height | 5.5mm |
| Insulation Material | PPS |
| Length | 91.44mm |
| Pitch | 2.54mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BLLP4/72/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.