Fischer Elektronik BLLP4/72/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8.3mm |
| Length | 91.44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 9.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BLLP4/72/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.