
Fischer Elektronik BLM 3 SMD/ 20/G technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 25.4mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BLM 3 SMD/ 20/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.