Fischer Elektronik BLY 2 10 technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 100VDC |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik BLY 2 10 to view detailed technical specifications.
No datasheet is available for this part.