Fischer Elektronik BLY 6 SMD/ 20 technical specifications.
| Color | Black |
| Contact Material | Copper, Zinc, Copper Alloy |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 2mm |
| Length | 40mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLY 6 SMD |
| Termination | SMD/SMT |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fischer Elektronik BLY 6 SMD/ 20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.