Fischer Elektronik BLY2/80 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Female |
| Length | 80mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY2/80 to view detailed technical specifications.
No datasheet is available for this part.