This 2-row terminal block features brass contacts with a tin plating, rated for a maximum current of 2.5A and a maximum operating temperature of 163°C. It has a straight orientation and a 2.54mm pitch. The terminal block is designed for through-hole mounting and has a termination of solder. It can operate within a temperature range of -40°C to 163°C and is rated for a maximum voltage of 100V DC.
Fischer Elektronik BLY208 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4mm |
| Length | 8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY208 to view detailed technical specifications.
No datasheet is available for this part.