This 2-row contact strip is made from brass with a gold plating, suitable for high-reliability applications. It has a pitch of 2mm and a depth of 4mm, with a length of 18mm. The strip is rated for a maximum current of 2.5A and can operate within a temperature range of -40°C to 163°C. It is also compliant with RoHS regulations and can be soldered in place.
Fischer Elektronik BLY218 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 18mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY218 to view detailed technical specifications.
No datasheet is available for this part.