This 2-row terminal block features brass contacts with a tin plating, a 2mm pitch, and a length of 60mm. It is rated for a maximum operating temperature of 163°C and a minimum of -40°C. The terminal block is RoHS compliant and has a solder termination. It is designed for use with a maximum voltage rating of 100V and a maximum current rating of 2.5A.
Fischer Elektronik BLY260 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4mm |
| Length | 60mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY260 to view detailed technical specifications.
No datasheet is available for this part.