This right angle connector features a 2mm pitch and 2 rows of contacts. It has a maximum current rating of 2.5A and a maximum voltage rating of 100V DC. The operating temperature range is from -40°C to 163°C. The connector is RoHS compliant and has a termination of solder.
Fischer Elektronik BLY416 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.05mm |
| Length | 16mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY416 to view detailed technical specifications.
No datasheet is available for this part.