
Fischer Elektronik BLY5SMD20 technical specifications.
| Contact Material | Copper, Zinc, CuZn |
| Contact Plating | Tin |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLY 5 SMD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY5SMD20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.