
Fischer Elektronik BLY8SMD40 technical specifications.
| Color | Black |
| Contact Material | Copper, Zinc, Copper Alloy, CuZn |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 5.7mm |
| Lead Pitch | 2mm |
| Length | 40mm |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLY 8 SMD |
| Termination | SMD/SMT |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik BLY8SMD40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.