Fischer Elektronik DEE1031A010-130+103.550 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 4.5A |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | DEE |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DEE1031A010-130+103.550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.