
Fischer Elektronik DIL14MZ technical specifications.
| Contact Plating | Tin |
| Depth | 10.1mm |
| Gender | Female |
| Length | 17.7mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL14MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
