Fischer Elektronik DIL16HZ technical specifications.
| Contact Plating | Tin |
| Depth | 10.3mm |
| Gender | Female |
| Length | 20.4mm |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL16HZ to view detailed technical specifications.
No datasheet is available for this part.