Fischer Elektronik DIL20OZ technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 10.1mm |
| Length | 25.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL20OZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.