Fischer Elektronik DIL2403SMDM technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Height | 5.9mm |
| Number of Contacts | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL2403SMDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.