
Fischer Elektronik DIL28SMDM technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL28SMDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
