Fischer Elektronik DIL32MZ technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 17.7mm |
| Gender | Female |
| Length | 40.6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DIL32MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.