Fischer Elektronik DILS 08 PK 3 technical specifications.
| Type | DIP Socket |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik DILS 08 PK 3 to view detailed technical specifications.
No datasheet is available for this part.