Fischer Elektronik DILS 28 GB LO technical specifications.
| Type | Case |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 163°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik DILS 28 GB LO to view detailed technical specifications.
No datasheet is available for this part.