Fischer Elektronik DILS 40 6 PK 3 technical specifications.
| Type | DIP Socket |
| Gender | M |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik DILS 40 6 PK 3 to view detailed technical specifications.
No datasheet is available for this part.