Fischer Elektronik DR105VO technical specifications.
| Body Length | 5mm |
| Inside Diameter | 5.5mm |
| Material | Nylon |
| Outside Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik DR105VO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.