Fischer Elektronik E31103.2/4.7+B technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Yes |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik E31103.2/4.7+B to view detailed technical specifications.
No datasheet is available for this part.