Fischer Elektronik FK 209 SA-32 technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT-32 |
| Depth | 25.4mm |
| Finish | Anodized |
| Length | 18mm |
| Material | Aluminium |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 209 SA-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.