Fischer Elektronik FK 222 THF Ml technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Vertical |
| Device Cooled | TO-220 |
| Attachment Method | Solder Pin |
| Product Length | 25.4mm |
| Mounting | Through Hole |
| Product Depth | 12.7mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik FK 222 THF Ml to view detailed technical specifications.
No datasheet is available for this part.