
Fischer Elektronik FK 231 SA 220 technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 13.5mm |
| Finish | Anodized |
| Height | 9.5mm |
| Length | 19.5mm |
| Material | Aluminium |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 231 SA 220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
