Fischer Elektronik FK 233 220 MI technical specifications.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | TO-220 |
| Attachment Method | Solder Tab |
| Finish | Black Anodized |
| Product Length | 27mm |
| Mounting | Screw Mount |
| Product Depth | 7mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik FK 233 220 MI to view detailed technical specifications.
No datasheet is available for this part.