Fischer Elektronik FK 234 SA L2 technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT |
| Color | Black |
| Depth | 18.5mm |
| Finish | Anodized |
| Height | 15mm |
| Length | 28mm |
| Material | Aluminium |
| Mount | Screw |
| Radiation Hardening | No |
| Type | Passive |
| Weight | 6g |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 234 SA L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.