Fischer Elektronik FK 235 L1 MI technical specifications.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | TO-220 |
| Attachment Method | Screw |
| Product Length | 28mm |
| Product Depth | 18.5mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fischer Elektronik FK 235 L1 MI to view detailed technical specifications.
No datasheet is available for this part.