Fischer Elektronik FK 239 SA 32 technical specifications.
| Body Material | Aluminium |
| Package/Case | SOT-32 |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 9.25mm |
| Length | 19.5mm |
| Material | Aluminium |
| Mount | Screw |
| Natural Thermal Resistance | 24°C/W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Fischer Elektronik FK 239 SA 32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.